
* Images are for reference only
SXT22417ED27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417ED27-14.31818M
- JLCPCB Part #
- C7101441
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 17pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3801
200+
$0.5517
500+
$0.5324
1000+
$0.5228
Related Products

SXT22412ED27-14.31818M
Suntsu Electronics, Inc.
$1.3801

SXT22418ED27-14.31818M
Suntsu Electronics, Inc.
$1.3801

SXT22417EE27-14.31818M
Suntsu Electronics, Inc.
$1.4010

SXT22410ED16-27.000M
Suntsu Electronics, Inc.
$2.3210

SXT22417ED48-14.31818M
Suntsu Electronics, Inc.
$1.3865

SXT22412CC48-16.000M
Suntsu Electronics, Inc.
$1.4348