
* Images are for reference only
SXT22416DB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DB38-22.1184M
- JLCPCB Part #
- C7100909
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 16pF 22.1184MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0632
200+
$0.4247
500+
$0.4102
1000+
$0.4038
Related Products

SXT22416DD38-22.1184M
Suntsu Electronics, Inc.
$1.1034

SXT22416BB38-22.1184M
Suntsu Electronics, Inc.
$0.9619

SXT22413DB38-22.1184M
Suntsu Electronics, Inc.
$1.2788

SXT22412DC16-27.000M
Suntsu Electronics, Inc.
$1.1292

SXT22412AA48-20.000M
Suntsu Electronics, Inc.
$1.2144

SXT22410BA48-32.000M
Suntsu Electronics, Inc.
$0.9860