
* Images are for reference only
SXT3248FA16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA16-48.000M
- JLCPCB Part #
- C5974212
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 40Ω 48MHz 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3242
200+
$0.5288
500+
$0.5111
1000+
$0.5030
Related Products

SXT3248FB16-48.000M
Suntsu Electronics, Inc.
$1.3387

SXT3248FA16-44.000M
Suntsu Electronics, Inc.
$2.1808

SXT3248FA16-40.000M
Suntsu Electronics, Inc.
$1.4287

SXT32412FE17-16.384M
Suntsu Electronics, Inc.
$1.4399

SXT32418FC27-26.000M
Suntsu Electronics, Inc.
$1.0092

SXT32412EE27-30.000M
Suntsu Electronics, Inc.
$1.1908