
* Images are for reference only
SXT22410EB38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB38-24.576M
- JLCPCB Part #
- C7098439
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 24.576MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2820
200+
$0.9112
500+
$0.8807
1000+
$0.8662
Related Products

SXT22410CB38-24.576M
Suntsu Electronics, Inc.
$2.1068

SXT22410EB48-24.576M
Suntsu Electronics, Inc.
$2.2852

SXT22410EA38-24.576M
Suntsu Electronics, Inc.
$2.2563

SXT22413DA17-12.288M
Suntsu Electronics, Inc.
$0.8855

SXT2248EC07-26.000M
Suntsu Electronics, Inc.
$1.1089

SXT22422CB07-16.384M
Suntsu Electronics, Inc.
$1.0591