
* Images are for reference only
SXT21419CA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CA38-24.000M
- JLCPCB Part #
- C7097617
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 19pF 24MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3017
200+
$0.5207
500+
$0.5030
1000+
$0.4934
Related Products

SXT21419AA38-24.000M
Suntsu Electronics, Inc.
$1.1973

SXT22419CA38-24.000M
Suntsu Electronics, Inc.
$0.9498

SXT21419BA38-24.000M
Suntsu Electronics, Inc.
$1.3194

XC21M4-32.000-F10NJDTK
HCI
$0.3322

SXT21418EB17-22.1184M
Suntsu Electronics, Inc.
$1.1362

SXT21410FC16-27.000M
Suntsu Electronics, Inc.
$1.2744