
* Images are for reference only
SXT21418FD27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD27-20.000M
- JLCPCB Part #
- C7097486
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18pF 200Ω 20MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3708
200+
$0.5480
500+
$0.5288
1000+
$0.5207
Related Products

SXT21418FD17-20.000M
Suntsu Electronics, Inc.
$1.3692

SXT21418ED27-20.000M
Suntsu Electronics, Inc.
$1.3017

SXT21418FB27-20.000M
Suntsu Electronics, Inc.
$1.3435

SXT21418DC48-22.1184M
Suntsu Electronics, Inc.
$1.0864

SXT2148FB48-48.000M
Suntsu Electronics, Inc.
$1.6183

SXT21412EE38-25.000M
Suntsu Electronics, Inc.
$1.4383