
V5D2S00B-00000-000
- Manufacturer
- MFR.Part #
- V5D2S00B-00000-000
- JLCPCB Part #
- C7096850
- Package
- -
- Description
- -40℃~+85℃ 12V SPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 12V |

* Images are for reference only
V5D2S00B-00000-000
Extended- Manufacturer
- MFR.Part #
- V5D2S00B-00000-000
- JLCPCB Part #
- C7096850
- Package
- -
- Description
- -40℃~+85℃ 12V SPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
V5D2S00B-00000-000
Extended- Manufacturer
- MFR.Part #
- V5D2S00B-00000-000
- JLCPCB Part #
- C7096850
- Package
- -
- Description
- -40℃~+85℃ 12V SPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V5D2S00B-00000-000 Specifications
V5D2S00B-00000-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Carling Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V5D2S00B-00000-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V5D2S00B-00000-000 Schematic Symbol & PCB Footprint
The V5D2S00B-00000-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.