
* Images are for reference only
SXT21417DC48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DC48-37.400M
- JLCPCB Part #
- C7096754
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 17pF 37.4MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2029
200+
$0.4809
500+
$0.4648
1000+
$0.4567
Related Products

SXT21418DC48-37.400M
Suntsu Electronics, Inc.
$1.2029

SXT22417DC48-37.400M
Suntsu Electronics, Inc.
$1.1080

SXT21417EC48-37.400M
Suntsu Electronics, Inc.
$1.2479

SXT2149AA16-32.000M
Suntsu Electronics, Inc.
$0.7205

CXAN-027000-AD12D40
AKER
$0.3152

SXT21418FD27-48.000M
Suntsu Electronics, Inc.
$1.4972