
* Images are for reference only
SXT21412ED17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED17-32.000M
- JLCPCB Part #
- C7092800
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 32MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1533
200+
$0.4601
500+
$0.4456
1000+
$0.4375
Related Products

SXT21412ED16-32.000M
Suntsu Electronics, Inc.
$1.1517

SXT21412EB17-32.000M
Suntsu Electronics, Inc.
$1.1276

SXT21412EE17-32.000M
Suntsu Electronics, Inc.
$1.2450

SXT21416BA48-52.000M
Suntsu Electronics, Inc.
$1.8449

XC21M4-32.000-F08NJDTK
HCI
$0.3325

SXT21417EE27-16.384M
Suntsu Electronics, Inc.
$1.3206