
* Images are for reference only
SXT21412CB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CB17-32.000M
- JLCPCB Part #
- C7092159
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 32MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0398
200+
$0.4163
500+
$0.4018
1000+
$0.3954
Related Products

SXT21412FB17-32.000M
Suntsu Electronics, Inc.
$1.1892

SXT21412EB17-32.000M
Suntsu Electronics, Inc.
$1.1266

SXT21412CB16-32.000M
Suntsu Electronics, Inc.
$1.1089

SXT21418BB17-16.384M
Suntsu Electronics, Inc.
$1.0189

SXT21413BA16-32.000M
Suntsu Electronics, Inc.
$1.0880

QT216S-40.000MAHV-T
QST Products, LLC
$0.7602