
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 9.9mW/sr@IF=50mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BIR-BM5331 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 9.9mW/sr@IF=50mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BIR-BM5331. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BIR-BM5331 datasheets or manufacturer documentation.
Datasheet: BIR-BM5331 Datasheet (PDF)
The BIR-BM5331 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.