
* Images are for reference only
BD850CS_L2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BD850CS_L2_00001
- JLCPCB Part #
- C7085852
- Package
- TO-252
- Description
- 1 Pair Common Cathode 50V 50uA@50V 750mV@4A 8A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 75000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9137
200+
$0.3652
500+
$0.3523
1000+
$0.3475
Related Products