
* Images are for reference only
SFM210-LPSE-S05-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S05-ST-BK
- JLCPCB Part #
- C7075614
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 5P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5360
200+
$1.0131
500+
$0.9794
1000+
$0.9617
Related Products

SFM210-LPSE-S05-SC-BK
Sullins Connector Solutions
$2.7836

SFM210-LPSE-S15-ST-BK
Sullins Connector Solutions
$6.5256

SFM210-LPSE-D05-ST-BK
Sullins Connector Solutions
$4.2727

861-87-013-10-001101
Preci-Dip
$6.1927

B100M01-0B16P51-H20C20
JXTCONN
$0.7333

SFM210-LPPE-S25-ST-BK
Sullins Connector Solutions
$5.7441