
* Images are for reference only
SXT32420BA17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA17-40.000M
- JLCPCB Part #
- C7053595
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 20pF 40MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8309
200+
$0.3327
500+
$0.3215
1000+
$0.3150
Related Products

SXT32420BA07-40.000M
Suntsu Electronics, Inc.
$0.7843

SXT32420BA17-30.000M
Suntsu Electronics, Inc.
$0.8116

SXT32420BA27-40.000M
Suntsu Electronics, Inc.
$0.8550

SXT32410BB38-40.000M
Suntsu Electronics, Inc.
$1.2182

SXT3248EB07-38.400M
Suntsu Electronics, Inc.
$1.4190

FL4000194
Diodes Incorporated
$0.8935