
* Images are for reference only
SXT3248BB17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB17-13.000M
- JLCPCB Part #
- C7053524
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9884
200+
$0.3954
500+
$0.3809
1000+
$0.3745
Related Products

SXT3247BB17-13.000M
Suntsu Electronics, Inc.
$0.8935

SXT3249BB17-13.000M
Suntsu Electronics, Inc.
$0.9884

SXT3248CB17-13.000M
Suntsu Electronics, Inc.
$0.9144

SXT32413CA17-14.7456M
Suntsu Electronics, Inc.
$0.6621

SXT32410FA38-28.63636M
Suntsu Electronics, Inc.
$1.2326

QT325G-10.000MAAQ-T
QST Products, LLC
$0.5464