
* Images are for reference only
SXT32419DA16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA16-28.63636M
- JLCPCB Part #
- C7053169
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 28.63636MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1523
200+
$0.4613
500+
$0.4452
1000+
$0.4372
Related Products

SXT32419AA16-28.63636M
Suntsu Electronics, Inc.
$1.2583

SXT32419DD16-28.63636M
Suntsu Electronics, Inc.
$1.0992

SXT32412DA16-28.63636M
Suntsu Electronics, Inc.
$1.0478

SXT32417BB07-12.000M
Suntsu Electronics, Inc.
$0.7811

SXT32412CC17-52.000M
Suntsu Electronics, Inc.
$0.9771

SXT32410AA17-20.000M
Suntsu Electronics, Inc.
$0.6525