
* Images are for reference only
SXT32419DA07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA07-20.000M
- JLCPCB Part #
- C7053144
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 20MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8764
200+
$0.3506
500+
$0.3377
1000+
$0.3329
Related Products

SXT32419DA07-26.000M
Suntsu Electronics, Inc.
$0.8974

SXT32419DB07-20.000M
Suntsu Electronics, Inc.
$0.9150

SXT32419DD07-20.000M
Suntsu Electronics, Inc.
$0.9906

SXT32417DC07-19.6608M
Suntsu Electronics, Inc.
$0.8009

SXT32418FE38-40.000M
Suntsu Electronics, Inc.
$1.0373

SXT32420DD48-19.200M
Suntsu Electronics, Inc.
$1.1659