
* Images are for reference only
SXT3248EC27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC27-19.6608M
- JLCPCB Part #
- C6711332
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.6608MHz 70Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8389
200+
$0.3359
500+
$0.3247
1000+
$0.3182
Related Products

SXT3248EC07-19.6608M
Suntsu Electronics, Inc.
$0.8341

SXT3248DC27-19.6608M
Suntsu Electronics, Inc.
$0.8052

SXT32418EC27-19.6608M
Suntsu Electronics, Inc.
$0.8389

SXT3248EB16-11.0592M
Suntsu Electronics, Inc.
$0.8630

SXT32410CB27-27.120M
Suntsu Electronics, Inc.
$0.9177

SXT32412CA48-16.384M
Suntsu Electronics, Inc.
$1.0559