
* Images are for reference only
SXT32410FE16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE16-14.31818M
- JLCPCB Part #
- C7043184
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 10pF 14.31818MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2969
200+
$0.5175
500+
$0.5014
1000+
$0.4918
Related Products

SXT32410FA16-14.31818M
Suntsu Electronics, Inc.
$1.2294

SXT32410FE17-14.31818M
Suntsu Electronics, Inc.
$1.3001

SXT32410FD16-14.31818M
Suntsu Electronics, Inc.
$1.2808

ECS-200-18-33Q-DS
ECS
$0.9771

SXT32412FD16-27.000M
Suntsu Electronics, Inc.
$1.3274

SXT32412ED17-22.1184M
Suntsu Electronics, Inc.
$1.3419