
* Images are for reference only
SXT32410EC07-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC07-28.63636M
- JLCPCB Part #
- C7042406
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 28.63636MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1659
200+
$0.4664
500+
$0.4503
1000+
$0.4423
Related Products

SXT32410EC17-28.63636M
Suntsu Electronics, Inc.
$1.1723

SXT32412EC07-28.63636M
Suntsu Electronics, Inc.
$1.1482

SXT32418EC07-28.63636M
Suntsu Electronics, Inc.
$1.0501

SXT3248DC07-27.120M
Suntsu Electronics, Inc.
$0.9167

SXT32416DD17-14.31818M
Suntsu Electronics, Inc.
$0.7575

SXT32419BA48-48.000M
Suntsu Electronics, Inc.
$0.7205