
* Images are for reference only
SXT22417DB38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB38-13.000M
- JLCPCB Part #
- C7036609
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 17pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9466
200+
$0.3777
500+
$0.3664
1000+
$0.3600
Related Products

SXT22417DB48-13.000M
Suntsu Electronics, Inc.
$0.9482

SXT22417DB38-12.000M
Suntsu Electronics, Inc.
$1.1507

SXT22413DB38-13.000M
Suntsu Electronics, Inc.
$1.0575

SXT22416DA16-22.1184M
Suntsu Electronics, Inc.
$1.0317

ECS-160-10-36-CKM-TR
ECS
$0.9353

SXT22412FA07-30.000M
Suntsu Electronics, Inc.
$0.8373