
* Images are for reference only
SXT21412DC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DC17-18.432M
- JLCPCB Part #
- C5769919
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 12pF 18.432MHz 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3628
200+
$0.5432
500+
$0.5255
1000+
$0.5175
Related Products

SXT21412DC16-18.432M
Suntsu Electronics, Inc.
$1.3612

SXT21412FC17-18.432M
Suntsu Electronics, Inc.
$1.4383

SXT21413DC17-18.432M
Suntsu Electronics, Inc.
$1.3628

FW3000016
Diodes Incorporated
$1.0285

SXT2147BB48-32.000M
Suntsu Electronics, Inc.
$0.8871

SXT2148EE16-25.000M
Suntsu Electronics, Inc.
$1.5733