
* Images are for reference only
PZ1AL10B_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZ1AL10B_R1_00001
- JLCPCB Part #
- C7030379
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 10V 1W 4Ω 700Ω 7uA@7.5V 9.5V~10.5V SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
200+
$0.0242
500+
$0.0234
1000+
$0.0229
Related Products