
* Images are for reference only
BAT54CTB_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAT54CTB_R1_00001
- JLCPCB Part #
- C6469831
- Package
- SOT-523
- Description
- 1 Pair Common Cathode 200mA 2uA@25V 30V 600mV@100mA SOT-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 779
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
200+
$0.0118
500+
$0.0115
1000+
$0.0113
Related Products