
* Images are for reference only
SXT2149AA17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA17-40.000M
- JLCPCB Part #
- C5945488
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 40MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5120
200+
$0.6048
500+
$0.5839
1000+
$0.5743
Related Products

SXT2149AA27-40.000M
Suntsu Electronics, Inc.
$1.5345

SXT2149AA17-20.000M
Suntsu Electronics, Inc.
$1.5120

SXT2147AA17-40.000M
Suntsu Electronics, Inc.
$1.5120

SXT2148EC48-16.000M
Suntsu Electronics, Inc.
$1.2257

SXT2148CA07-27.000M
Suntsu Electronics, Inc.
$1.3865

SXT21410BB27-32.000M
Suntsu Electronics, Inc.
$0.8734