
* Images are for reference only
SXT21420DA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DA17-37.400M
- JLCPCB Part #
- C7028498
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 20pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1748
200+
$0.4693
500+
$0.4532
1000+
$0.4452
Related Products

SXT21420DB17-37.400M
Suntsu Electronics, Inc.
$1.1860

SXT21420AA17-37.400M
Suntsu Electronics, Inc.
$1.1073

SXT21420DC17-37.400M
Suntsu Electronics, Inc.
$1.1973

SXT21413CB17-18.432M
Suntsu Electronics, Inc.
$1.3290

SXT21412DB27-50.000M
Suntsu Electronics, Inc.
$1.5203

SXT21417DC48-52.000M
Suntsu Electronics, Inc.
$1.9124