
* Images are for reference only
SXT21416DB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DB48-22.1184M
- JLCPCB Part #
- C7028076
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 16pF 22.1184MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0662
200+
$0.4262
500+
$0.4117
1000+
$0.4053
Related Products

SXT21412DB48-22.1184M
Suntsu Electronics, Inc.
$1.2801

SXT21411DB48-22.1184M
Suntsu Electronics, Inc.
$1.2801

SXT21417DB48-22.1184M
Suntsu Electronics, Inc.
$1.0662

SXT21410ED17-30.000M
Suntsu Electronics, Inc.
$1.2238

SXT21412DD27-16.000M
Suntsu Electronics, Inc.
$0.7944

CX2016SA55200D0GSSCC
Kyocera AVX
$0.3493