
* Images are for reference only
SXT21412EC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC27-16.384M
- JLCPCB Part #
- C7027300
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 16.384MHz 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2704
200+
$0.5082
500+
$0.4905
1000+
$0.4825
Related Products

SXT21412EE27-16.384M
Suntsu Electronics, Inc.
$1.3203

SXT21412DC27-16.384M
Suntsu Electronics, Inc.
$1.1723

SXT21412ED27-16.384M
Suntsu Electronics, Inc.
$1.2962

SXT21419DC16-32.000M
Suntsu Electronics, Inc.
$2.3913

SXT2148EE16-38.400M
Suntsu Electronics, Inc.
$1.3122

SXT21411DC27-18.432M
Suntsu Electronics, Inc.
$1.3637