
* Images are for reference only
SXT21410FC48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC48-40.000M
- JLCPCB Part #
- C7023499
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 40MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9146
200+
$1.1630
500+
$1.1244
1000+
$1.1051
Related Products

SXT21410FE48-40.000M
Suntsu Electronics, Inc.
$0.9169

SXT21410FC48-30.000M
Suntsu Electronics, Inc.
$1.2836

SXT21410FC48-20.000M
Suntsu Electronics, Inc.
$1.9559

FA-128 24.0000MF10Z-AJ
Seiko Epson
$0.4855

SXT21419EE07-37.400M
Suntsu Electronics, Inc.
$1.2611

SXT21420EC48-22.1184M
Suntsu Electronics, Inc.
$1.1678