
* Images are for reference only
416F370XXCTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F370XXCTR
- JLCPCB Part #
- C7015221
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 37MHz 60Ω 6pF ±15ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0703
200+
$0.4275
500+
$0.4131
1000+
$0.4066
Related Products

416F370X3CTR
CTS Electronic Components
$1.0703

416F370XXCKR
CTS Electronic Components
$1.0703

416F370XXCSR
CTS Electronic Components
$1.0703

SXT11411DD16-24.000M
Suntsu Electronics, Inc.
$0.9610

SXT1148DB38-27.000M
Suntsu Electronics, Inc.
$1.0253

SXT1148EB07-30.000M
Suntsu Electronics, Inc.
$0.9610