415-91-202-41-001000
Extended
* Images are for reference only

415-91-202-41-001000

Attributes
Value
MFR.Part #
415-91-202-41-001000
JLCPCB Part #
C7014590
Package
Plugin
Description
-55℃~+125℃ 2 2.54mm 2.79mm 2P 3A Through Hole Tin-Lead 插件 Female Headers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerMill-Max Mfg. Corp.
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height2.79mm
Number of Positions2P
Contact PlatingTin-Lead
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole