


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD-68P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 21dBm | |
| Voltage - Supply | 3V~4.6V | |
| Frequency | 850MHz、900MHz、1.8GHz、1.9GHz | |
| Interface Type | SPI、UART、I2C、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM7070G-PCIE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD-68P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power(Max) | 21dBm | |
| Voltage - Supply | 3V~4.6V | |
| Frequency | 850MHz、900MHz、1.8GHz、1.9GHz | |
| Interface Type | SPI、UART、I2C、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM7070G-PCIE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SIM7070G-PCIE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.