RRM004A24V
Extended
* Images are for reference only
RRM004A24V
Attributes
Value
MFR.Part #
RRM004A24V
JLCPCB Part #
C6987800
Package
SOCKETABLE
Description
-40℃~+70℃ 20ms 20ms 24V 30V@DC、250V@AC 4 Form C: 4C (4PDT-CO) 5A AgSnO2 SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCarlo Gavazzi Computing Solutions
PackageSOCKETABLE
Operating Temperature-40℃~+70℃
Operate Time20ms
Switching Current(Max)5A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time20ms
Switching Voltage(Max)30V@DC、250V@AC
Contact Form4 Form C: 4C (4PDT-CO)