CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. J104A2C12VDC.40S
J104A2C12VDC.40S
Extended
* Images are for reference only

J104A2C12VDC.40S

Attributes
Value
Manufacturer
CIT Relay and Switch
MFR.Part #
J104A2C12VDC.40S
JLCPCB Part #
C6969119
Package
Plugin
Description
-40℃~+85℃ 1.5ms 12V 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 3A 4.5ms AgNi + Gold plated 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power400mW
Length20.18mm
Operate Time4.5ms
Switching Current(Max)3A
Contact MaterialAgNi + Gold plated
Coil Voltage12V
Release Time1.5ms
Height10.95mm
Contact Rating2A@30VDC、3A@30VDC
Contact Resistance50mΩ
Width9.95mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. J104A2C12VDC.40S
J104A2C12VDC.40S

* Images are for reference only

J104A2C12VDC.40S

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
J104A2C12VDC.40S
JLCPCB Part #
C6969119
Package
Plugin
Description
-40℃~+85℃ 1.5ms 12V 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 3A 4.5ms AgNi + Gold plated 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J104A2C12VDC.40S

* Images are for reference only

J104A2C12VDC.40S

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
J104A2C12VDC.40S
JLCPCB Part #
C6969119
Package
Plugin
Description
-40℃~+85℃ 1.5ms 12V 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 3A 4.5ms AgNi + Gold plated 插件 Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J104A2C12VDC.40S Specifications

J104A2C12VDC.40S technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power400mW
Length20.18mm
Operate Time4.5ms
Switching Current(Max)3A
Contact MaterialAgNi + Gold plated
Coil Voltage12V
Release Time1.5ms
Height10.95mm
Contact Rating2A@30VDC、3A@30VDC
Contact Resistance50mΩ
Width9.95mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J104A2C12VDC.40S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J104A2C12VDC.40S Documents

J104A2C12VDC.40S datasheets or manufacturer documentation.

Datasheet: J104A2C12VDC.40S Datasheet (PDF)

J104A2C12VDC.40S Schematic Symbol & PCB Footprint

The J104A2C12VDC.40S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.