
* Images are for reference only
IS64WV2568EDBLL-10BLA3
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS64WV2568EDBLL-10BLA3
- JLCPCB Part #
- C6968527
- Package
- TFBGA-36(6x8)
- Description
- -40℃~+125℃ 10ns 15mA 2.4V~3.6V 50mA Built-in ECC function Parallel Port (Parallel) TFBGA-36(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8327
200+
$5.5206
480+
$5.3356
960+
$5.2440
Related Products