
* Images are for reference only
IS61WV51216BLL-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV51216BLL-10TLI-TR
- JLCPCB Part #
- C6968505
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 2.4V~3.6V 25mA 8Mbit 8ns 95mA Auto power-down function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1276
200+
$9.6276
500+
$9.3062
1000+
$9.1471
Related Products