
PCT6.8/6CM
- Manufacturer
- MFR.Part #
- PCT6.8/6CM
- JLCPCB Part #
- C6949372
- Package
- 2312
- Description
- -55℃~+125℃ 6.3V 6.8uF ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Package | 2312 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF |

* Images are for reference only
PCT6.8/6CM
Extended- Manufacturer
- MFR.Part #
- PCT6.8/6CM
- JLCPCB Part #
- C6949372
- Package
- 2312
- Description
- -55℃~+125℃ 6.3V 6.8uF ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCT6.8/6CM
Extended- Manufacturer
- MFR.Part #
- PCT6.8/6CM
- JLCPCB Part #
- C6949372
- Package
- 2312
- Description
- -55℃~+125℃ 6.3V 6.8uF ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCT6.8/6CM Specifications
PCT6.8/6CM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Package | 2312 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCT6.8/6CM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCT6.8/6CM Documents
PCT6.8/6CM datasheets or manufacturer documentation.
Datasheet: PCT6.8/6CM Datasheet (PDF)
PCT6.8/6CM Schematic Symbol & PCB Footprint
The PCT6.8/6CM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.