This website requires JavaScript.
no-image

* Images are for reference only

NPPN251BFCN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN251BFCN-RC
JLCPCB Part #
C6943253
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1 25P 2A 2mm 4.4mm Gold Through Hole 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1641
192+ $1.2624
504+ $1.2206
1008+ $1.1996
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons