Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78M15
78M15 - 1
78M15 - 2
78M15 - 3
78M15 - 4
Extended1/4
* Images are for reference only
78M15
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
78M15
JLCPCB Part #
C5137167
Package
TO-252
Description
-20℃~+125℃ 1 100uV 15V 1A 2V 30V 6mA 70dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageTO-252
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-20℃~+125℃
standby current6mA
Noise100uV
Output TypeFixed
Voltage - Supply30V
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage15V
Voltage Dropout2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78M15
78M15

* Images are for reference only

78M15

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
78M15
JLCPCB Part #
C5137167
Package
TO-252
Description
-20℃~+125℃ 1 100uV 15V 1A 2V 30V 6mA 70dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78M15

* Images are for reference only

78M15
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
78M15
JLCPCB Part #
C5137167
Package
TO-252
Description
-20℃~+125℃ 1 100uV 15V 1A 2V 30V 6mA 70dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78M15 Specifications

78M15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageTO-252
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
Operating Temperature-20℃~+125℃
standby current6mA
Noise100uV
Output TypeFixed
Voltage - Supply30V
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage15V
Voltage Dropout2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78M15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78M15 Documents

78M15 datasheets or manufacturer documentation.

Datasheet: 78M15 Datasheet (PDF)

78M15 Schematic Symbol & PCB Footprint

The 78M15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.