



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOP-8 | |
| Number | 2 P-Channel | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 30V | |
| RDS(on) | 65mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEM2313SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOP-8 | |
| Number | 2 P-Channel | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 30V | |
| RDS(on) | 65mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEM2313SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEM2313SG datasheets or manufacturer documentation.
Datasheet: MEM2313SG Datasheet (PDF)
The MEM2313SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.