
* Images are for reference only
SD101CW
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- SD101CW
- JLCPCB Part #
- C77354
- Package
- SOD-123
- Description
- 1 Independent 15mA 200nA@30V 2A 40V 900mV@15mA SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
200+
$0.0332
600+
$0.0292
3000+
$0.0266
9000+
$0.0245
21000+
$0.0234
Related Products