
* Images are for reference only
781725006
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 781725006
- JLCPCB Part #
- C505106
- Package
- P=1.2mm
- Description
- -40℃~+105℃ 1 1.2mm 1x6P 6 Black Non-Latching PA Pico-EZmate(MX 1.2) UL94V-0 P=1.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0711
150+
$0.0611
500+
$0.0535
2500+
$0.0474
5000+
$0.0445
Related Products
Welcome back, may I help you?