
* Images are for reference only
781720002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 781720002
- JLCPCB Part #
- C505024
- Package
- P=1.2mm
- Description
- -40℃~+105℃ 1 1.2mm 1x2P 2 Black Non-Latching Pico-EZmate(MX 1.2) UL94V-0 P=1.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43850
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 43850
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0361
300+
$0.0342
1000+
$0.0327
5000+
$0.0316
10000+
$0.0310
Related Products
Welcome back, may I help you?