
* Images are for reference only
SXT22417EC17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EC17-14.31818M
- JLCPCB Part #
- C6519625
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 17pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3544
200+
$0.5405
500+
$0.5228
1000+
$0.5148
Related Products

SXT22417EA17-14.31818M
Suntsu Electronics, Inc.
$1.3125

SXT22417EE17-14.31818M
Suntsu Electronics, Inc.
$1.3978

SXT22417CC17-14.31818M
Suntsu Electronics, Inc.
$1.2080

SXT22421DB07-19.200M
Suntsu Electronics, Inc.
$1.4203

SXT22421DD27-13.000M
Suntsu Electronics, Inc.
$1.1034

SXT22412FB48-12.288M
Suntsu Electronics, Inc.
$1.0053