
* Images are for reference only
SXT2248EC48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC48-24.576M
- JLCPCB Part #
- C6848296
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24.576MHz 80Ω 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3460
200+
$0.5371
500+
$0.5195
1000+
$0.5098
Related Products

SXT2248EB48-24.576M
Suntsu Electronics, Inc.
$1.3299

SXT2248EA48-24.576M
Suntsu Electronics, Inc.
$1.3155

SXT2248DC48-24.576M
Suntsu Electronics, Inc.
$1.2865

SXT22421DC07-12.288M
Suntsu Electronics, Inc.
$0.9038

SXT22410BB07-13.000M
Suntsu Electronics, Inc.
$0.9938

ABM10W-27.1200MHZ-6-B1U-T3
Abracon LLC
$0.5211