
* Images are for reference only
SXT21420BA48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA48-52.000M
- JLCPCB Part #
- C6837192
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20pF 52MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8466
200+
$0.7367
500+
$0.7126
1000+
$0.6997
Related Products

SXT21420AA48-52.000M
Suntsu Electronics, Inc.
$1.8353

SXT21420BA48-32.000M
Suntsu Electronics, Inc.
$2.0524

SXT21420BA48-50.000M
Suntsu Electronics, Inc.
$0.9169

SXT21412FE48-37.400M
Suntsu Electronics, Inc.
$0.9169

SXT21411DC27-18.432M
Suntsu Electronics, Inc.
$1.3640

SXT2148AA38-16.000M
Suntsu Electronics, Inc.
$1.0632