
* Images are for reference only
SXT21414CC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CC27-18.432M
- JLCPCB Part #
- C6836562
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 14pF 18.432MHz 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3399
200+
$0.5357
500+
$0.5180
1000+
$0.5083
Related Products

SXT21412CC27-18.432M
Suntsu Electronics, Inc.
$1.3399

SXT21414CA27-18.432M
Suntsu Electronics, Inc.
$1.3222

SXT21416CC27-18.432M
Suntsu Electronics, Inc.
$1.3399

SXT21412EE07-16.000M
Suntsu Electronics, Inc.
$0.8348

SXT21413AA07-27.000M
Suntsu Electronics, Inc.
$1.1533

SXT21416BA27-26.000M
Suntsu Electronics, Inc.
$2.4497