
* Images are for reference only
SXT21412EC16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC16-20.000M
- JLCPCB Part #
- C6836068
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 200Ω 20MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
200+
$0.5127
500+
$0.4950
1000+
$0.4870
Related Products

SXT11412EC16-26.000M
Suntsu Electronics, Inc.
$0.9610

SXT21412CC16-24.000M
Suntsu Electronics, Inc.
$1.4464

SXT21418EC16-50.000M
Suntsu Electronics, Inc.
$1.5797

SXT21413DD16-50.000M
Suntsu Electronics, Inc.
$1.5412

7F40000E10UCG
SJK(SHENZHEN CRYSTAL TECH)
$0.1745

SXT21415DC07-50.000M
Suntsu Electronics, Inc.
$1.5267