
* Images are for reference only
SXT21412AA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA48-38.400M
- JLCPCB Part #
- C6835645
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 38.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1250
200+
$0.4484
500+
$0.4339
1000+
$0.4275
Related Products

SXT21410AA48-38.400M
Suntsu Electronics, Inc.
$2.4025

SXT21412BA48-38.400M
Suntsu Electronics, Inc.
$1.1378

SXT21412AA48-37.400M
Suntsu Electronics, Inc.
$0.7778

SXT21413CC07-50.000M
Suntsu Electronics, Inc.
$1.4881

SXT21416CC17-22.1184M
Suntsu Electronics, Inc.
$1.0157

SXT21418AA07-16.384M
Suntsu Electronics, Inc.
$0.9610