
* Images are for reference only
CL31A475KAHN4WE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL31A475KAHN4WE
- JLCPCB Part #
- C730474
- Package
- 1206
- Description
- 25V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
100+
$0.0584
300+
$0.0510
2000+
$0.0422
4000+
$0.0378
10000+
$0.0356
Related Products